
453-00053R-SPB | |
|---|---|
DigiKey Part Number | 776-453-00053R-SPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 453-00053R-SPB |
Description | RF TXRX MOD 802.15.4 BT NFCSMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC Bluetooth v5.2, NFC, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part nRF5340 |
Packaging Tape & Reel (TR) | Memory Size 1MB Flash, 512kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 2.7mA ~ 8.6mA |
RF Family/Standard 802.15.4, Bluetooth, NFC | Current - Transmitting 1.5mA ~ 9.1mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 75-SMD Module |
Power - Output 3dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,29492 € | 21 294,92 € |
| Unit Price without VAT: | 21,29492 € |
|---|---|
| Unit Price with VAT: | 25,55390 € |


