
XE-0954-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0954-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0954-001 |
Description | THERMOCOUPLE-K-1X1000MM-IEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 39.370" (1000.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 5 | 26,47800 € | 132,39 € |
| 10 | 25,95400 € | 259,54 € |
| 25 | 25,27720 € | 631,93 € |
| 50 | 24,77660 € | 1 238,83 € |
| 100 | 24,28560 € | 2 428,56 € |
| 250 | 23,65132 € | 5 912,83 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,28800 € |

