
XE-3800-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3800-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3800-001 |
Description | IEC K PROBE, AIR, 4MM X 110MM TI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded 32 ~ 752°F (0 ~ 400°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 752°F (0 ~ 400°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Green | |
Probe Length | 3.937" (100.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 € | 32,55 € |
| 5 | 31,07000 € | 155,35 € |
| 10 | 30,45300 € | 304,53 € |
| 25 | 29,65880 € | 741,47 € |
| 50 | 29,07100 € | 1 453,55 € |
| 100 | 28,49490 € | 2 849,49 € |
| 250 | 27,75072 € | 6 937,68 € |
| Unit Price without VAT: | 32,55000 € |
|---|---|
| Unit Price with VAT: | 39,06000 € |

