
XE-3652-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3652-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3652-001 |
Description | PT100, CLASS B, 6MM X 200MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,90000 € | 78,90 € |
| 5 | 73,19400 € | 365,97 € |
| 10 | 71,06800 € | 710,68 € |
| 25 | 68,52440 € | 1 713,11 € |
| 50 | 66,78320 € | 3 339,16 € |
| 100 | 65,18490 € | 6 518,49 € |
| Unit Price without VAT: | 78,90000 € |
|---|---|
| Unit Price with VAT: | 94,68000 € |


