
XE-3628-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3628-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3628-001 |
Description | PT100 PROBE PFA LEAD - 6 X 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 € | 55,27 € |
| 5 | 51,07800 € | 255,39 € |
| 10 | 49,51800 € | 495,18 € |
| 25 | 47,65200 € | 1 191,30 € |
| 50 | 46,37420 € | 2 318,71 € |
| 100 | 45,20180 € | 4 520,18 € |
| Unit Price without VAT: | 55,27000 € |
|---|---|
| Unit Price with VAT: | 66,32400 € |

