
XE-3097-001 | |
---|---|
DigiKey Part Number | 5425-XE-3097-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3097-001 |
Description | IEC THERMOCOUPLE, K, 1.0X500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 19.685" (500.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,84000 € | 38,84 € |
5 | 37,08000 € | 185,40 € |
10 | 36,34600 € | 363,46 € |
25 | 35,39680 € | 884,92 € |
50 | 34,69560 € | 1 734,78 € |
100 | 34,00810 € | 3 400,81 € |
250 | 33,11976 € | 8 279,94 € |
Unit Price without VAT: | 38,84000 € |
---|---|
Unit Price with VAT: | 46,60800 € |