
XE-3599-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3599-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3599-001 |
Description | PTFE ATTACHMENT PADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Mounting Pads for use with Thermocouples Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Mounting Pads | |
For Use With/Related Products | Thermocouples Tips | |
Specifications | 18mm L x 13mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 5 | 5,44600 € | 27,23 € |
| 10 | 5,33800 € | 53,38 € |
| 25 | 5,19880 € | 129,97 € |
| 50 | 5,09560 € | 254,78 € |
| 100 | 4,99460 € | 499,46 € |
| 250 | 4,86424 € | 1 216,06 € |
| 500 | 4,76790 € | 2 383,95 € |
| 1 000 | 4,67343 € | 4 673,43 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,84000 € |

