New at DigiKey
XE-9869-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-9869-001

DigiKey Part Number
5425-XE-9869-001-ND
Manufacturer
Manufacturer Product Number
XE-9869-001
Description
10K EXPOSED THERMISTOR 300MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,61000 €27,61 €
525,33200 €126,66 €
1024,48500 €244,85 €
2523,47200 €586,80 €
5022,77800 €1 138,90 €
10022,14180 €2 214,18 €
Unit Price without VAT:27,61000 €
Unit Price with VAT:33,13200 €