
XE-7016-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7016-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7016-001 |
Description | THERMOCOUPLE LEAD-J-5M-PLUG/SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) J-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 14 ~ 221°F (-10 ~ 105°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type J-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,12000 € | 45,12 € |
| 5 | 41,82000 € | 209,10 € |
| 10 | 40,47500 € | 404,75 € |
| 25 | 38,76360 € | 969,09 € |
| Unit Price without VAT: | 45,12000 € |
|---|---|
| Unit Price with VAT: | 54,14400 € |

