USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBAXSH-05M

DigiKey Part Number
5073-WPUSBAXSH-05M-ND
Manufacturer
Manufacturer Product Number
WPUSBAXSH-05M
Description
CA IP67 USBA-F/A-M SHLD .5MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
179,57000 €79,57 €
1067,63500 €676,35 €
2563,40440 €1 585,11 €
5060,38160 €3 019,08 €
10057,50390 €5 750,39 €
Manufacturers Standard Package
Unit Price without VAT:79,57000 €
Unit Price with VAT:95,48400 €