
TRD795BLK-05M | |
|---|---|
DigiKey Part Number | 5073-TRD795BLK-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795BLK-05M |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 10 | 18,13900 € | 181,39 € |
| 25 | 17,00320 € | 425,08 € |
| 50 | 16,19180 € | 809,59 € |
| 100 | 15,41950 € | 1 541,95 € |
| 250 | 14,45512 € | 3 613,78 € |
| 500 | 13,76606 € | 6 883,03 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,60800 € |

