Parametric Equivalent

| U3A00029-05M | |
|---|---|
| DigiKey Part Number | 5073-U3A00029-05M-ND | 
| Manufacturer | |
| Manufacturer Product Number | U3A00029-05M | 
| Description | USB 3.0 A/B LATCHING A LSZH 30/2 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Configuration | ||
| Length | 1.64' (500.0mm) | |
| Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
| Transfer Rate | 5Gbps | |
| Wire Gauge | 24 AWG, 30 AWG | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Data Transfer and Charge | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,41000 € | 10,41 € | 
| Unit Price without VAT: | 10,41000 € | 
|---|---|
| Unit Price with VAT: | 12,49200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France