Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG619-C6B-4M | |
|---|---|
DigiKey Part Number | 5073-TRG619-C6B-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRG619-C6B-4M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,63000 € | 139,63 € |
| Unit Price without VAT: | 139,63000 € |
|---|---|
| Unit Price with VAT: | 167,55600 € |






