
| TRD815SRA3GR-1 | |
|---|---|
| DigiKey Part Number | 5073-TRD815SRA3GR-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRD815SRA3GR-1 | 
| Description | C5E PVC FTP DWN-DWN GRN 1F | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug, Angled Down to Plug, Angled Down | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 1.00' (304.8mm) | |
| Shielding | Shielded | |
| Color | Green | |
| Features | Molded Plugs | |
| Style | Cat5e | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,70000 $ | 21,70 $ | 
| Unit Price without VAT: | 21,70000 $ | 
|---|---|
| Unit Price with VAT: | 26,04000 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France