
TRD815GR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815GR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GR-10 |
Description | CBL-RJ45/RJ45 CAT5E GRN 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 13,17600 € | 131,76 € |
| 25 | 12,35040 € | 308,76 € |
| 50 | 11,76100 € | 588,05 € |
| 100 | 11,19990 € | 1 119,99 € |
| 250 | 10,49920 € | 2 624,80 € |
| 500 | 9,99868 € | 4 999,34 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,60000 € |

