Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA5BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA5BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA5BLK-3 |
Description | C6 LSZ UTP UP-UP BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,86800 € |




