
TRD695ZRA13RD-1 | |
---|---|
DigiKey Part Number | 5073-TRD695ZRA13RD-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA13RD-1 |
Description | C6 LSZ UTP UP-LFT RED 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,83000 € | 29,83 € |
Unit Price without VAT: | 29,83000 € |
---|---|
Unit Price with VAT: | 35,79600 € |