
TRA5261-50F | |
|---|---|
DigiKey Part Number | 5073-TRA5261-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261-50F |
Description | C5E SF/UTP 26STR FEP BLU +150 50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,05000 € | 1 130,05 € |
| Unit Price without VAT: | 1 130,05000 € |
|---|---|
| Unit Price with VAT: | 1 356,06000 € |



