
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Converter, RS-232 to RS-485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-485 | |
Features | Surge Protection | |
Utilized IC / Part | - | |
Includes | - |

