
| MK110C5E-RED | |
|---|---|
| DigiKey Part Number | 5073-MK110C5E-RED-ND | 
| Manufacturer | |
| Manufacturer Product Number | MK110C5E-RED | 
| Description | KS 110-RJ45 JACK CAT5E RED | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | Modular | |
| Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
| Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
| Exterior Housing Material | Thermoplastic | |
| Interior Housing Material | Thermoplastic | |
| Exterior Housing Color | Red | |
| Interior Housing Color | Red | |
| Exterior Contact Material | - | |
| Interior Contact Material | - | |
| Exterior Contact Finish | - | |
| Interior Contact Finish | - | |
| Operating Temperature | - | |
| Ratings | Cat5e | |
| Specifications | - | |
| Features | - | |
| Exterior Contact Finish Thickness | - | |
| Interior Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,62000 € | 10,62 € | 
| Unit Price without VAT: | 10,62000 € | 
|---|---|
| Unit Price with VAT: | 12,74400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France