Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 6.000" (152.40mm) Dia
cms-photo-disclaimer

LC-HL6IN-WHT

cms-digikey-product-number
5073-LC-HL6IN-WHT-ND
cms-manufacturer
cms-manufacturer-product-number
LC-HL6IN-WHT
cms-description
RECLSBLE FSTNR RECT 0.470" X 6"
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 6.000" (152.40mm) Dia
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
6.000" (152.40mm)
Width
0.470" (11.94mm)
Diameter
-
Mounting Type
-
Features
-
Material
-
Color
White
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
111,53000 €11,53 €
cms-manufacturer-standard-package
Unit Price without VAT:11,53000 €
Unit Price with VAT:13,83600 €