
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.5GHz | |
Frequency Range | 3.4GHz ~ 3.6GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 27dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 17.244" (438.00mm) | |
Applications | General Purpose |

