
FOCASE2KUPCAPC02-2 | |
---|---|
DigiKey Part Number | 5073-FOCASE2KUPCAPC02-2-ND |
Manufacturer | |
Manufacturer Product Number | FOCASE2KUPCAPC02-2 |
Description | E2K UPC-E2KAPC 2MM PATCH CABLE 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000 To E2000 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | E2000 | |
2nd Connector | E2000 | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,13000 € | 39,13 € |
Unit Price without VAT: | 39,13000 € |
---|---|
Unit Price with VAT: | 46,95600 € |