
FOA-020C | |
|---|---|
DigiKey Part Number | 5073-FOA-020C-ND |
Manufacturer | |
Manufacturer Product Number | FOA-020C |
Description | FIBER ADPTR SMPX LC-SC MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 € | 72,07 € |
| 10 | 61,26400 € | 612,64 € |
| 25 | 57,43120 € | 1 435,78 € |
| 50 | 54,69300 € | 2 734,65 € |
| 100 | 52,08600 € | 5 208,60 € |
| Unit Price without VAT: | 72,07000 € |
|---|---|
| Unit Price with VAT: | 86,48400 € |


