Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-002

DigiKey Part Number
5073-FOA-002-ND
Manufacturer
Manufacturer Product Number
FOA-002
Description
ADPTRSC-SC SMPLX BRONZE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Plastic
Ferrule Material
Phosphor Bronze
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,76000 €10,76 €
109,14400 €91,44 €
258,57040 €214,26 €
508,16140 €408,07 €
1007,77200 €777,20 €
2507,28572 €1 821,43 €
5006,93826 €3 469,13 €
1 0006,60751 €6 607,51 €
Manufacturers Standard Package
Unit Price without VAT:10,76000 €
Unit Price with VAT:12,91200 €