
CSMUZ15MF-5 | |
---|---|
DigiKey Part Number | 5073-CSMUZ15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ15MF-5 |
Description | CBLDB15 M/F LSZH 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,18000 € | 103,18 € |
10 | 87,70400 € | 877,04 € |
25 | 82,21840 € | 2 055,46 € |
50 | 78,29920 € | 3 914,96 € |
100 | 76,41930 € | 7 641,93 € |
Unit Price without VAT: | 103,18000 € |
---|---|
Unit Price with VAT: | 123,81600 € |