
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,50000 $ | 44,50 $ |
| 10 | 37,82300 $ | 378,23 $ |
| 25 | 35,45560 $ | 886,39 $ |
| 50 | 33,76440 $ | 1 688,22 $ |
| 100 | 32,15440 $ | 3 215,44 $ |
| 250 | 30,14412 $ | 7 536,03 $ |
| Unit Price without VAT: | 44,50000 $ |
|---|---|
| Unit Price with VAT: | 53,40000 $ |

