D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN37MF-10

DigiKey Part Number
5073-CRMN37MF-10-ND
Manufacturer
Manufacturer Product Number
CRMN37MF-10
Description
CABLE DB37M/F RVS HDWARE 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,23000 €131,23 €
10111,56000 €1 115,60 €
25104,58200 €2 614,55 €
5099,59760 €4 979,88 €
Manufacturers Standard Package
Unit Price without VAT:131,23000 €
Unit Price with VAT:157,47600 €