
CAA-90DB-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DB-03M |
Description | CA USB STR A/90DN B DX .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 10 | 13,21300 € | 132,13 € |
| 25 | 12,38560 € | 309,64 € |
| 50 | 11,79420 € | 589,71 € |
| 100 | 11,23150 € | 1 123,15 € |
| 250 | 10,52888 € | 2 632,22 € |
| 500 | 10,02698 € | 5 013,49 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,66000 € |

