
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-213 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,67000 € | 21,67 € |
10 | 18,41700 € | 184,17 € |
25 | 17,26360 € | 431,59 € |
50 | 16,44000 € | 822,00 € |
100 | 15,65580 € | 1 565,58 € |
250 | 14,67664 € | 3 669,16 € |
500 | 13,97710 € | 6 988,55 € |
Unit Price without VAT: | 21,67000 € |
---|---|
Unit Price with VAT: | 26,00400 € |