
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Backshell | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | 20-30 AWG | |
Contact Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 10 | 37,90100 € | 379,01 € |
| 25 | 35,52920 € | 888,23 € |
| 50 | 33,83440 € | 1 691,72 € |
| 100 | 32,22130 € | 3 222,13 € |
| 250 | 30,51900 € | 7 629,75 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,50800 € |


