CAUBLKAA-075M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,86000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 20,67000 €
Datasheet
USB 2.0 Cable A Male to A Male 2.46' (750.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUBLKAA-075M

DigiKey Part Number
5073-CAUBLKAA-075M-ND
Manufacturer
Manufacturer Product Number
CAUBLKAA-075M
Description
CBLUSB A/A BLK 0.75M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.46' (750.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,77000 €13,77 €
1011,69700 €116,97 €
2510,96480 €274,12 €
5010,44140 €522,07 €
1009,94320 €994,32 €
2509,32120 €2 330,30 €
5008,87678 €4 438,39 €
1 0008,45366 €8 453,66 €
Manufacturers Standard Package
Unit Price without VAT:13,77000 €
Unit Price with VAT:16,52400 €