
CAU3ZAA-2M | |
|---|---|
DigiKey Part Number | 5073-CAU3ZAA-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ZAA-2M |
Description | CBL USB 3.0 A/A LSZH 2.0 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,48000 € | 71,48 € |
| 10 | 60,76200 € | 607,62 € |
| 25 | 56,96080 € | 1 424,02 € |
| 50 | 54,24480 € | 2 712,24 € |
| 100 | 51,65930 € | 5 165,93 € |
| Unit Price without VAT: | 71,48000 € |
|---|---|
| Unit Price with VAT: | 85,77600 € |

