
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,26000 € | 35,26 € |
| 10 | 29,97300 € | 299,73 € |
| 25 | 28,09680 € | 702,42 € |
| 50 | 26,75660 € | 1 337,83 € |
| 100 | 25,48050 € | 2 548,05 € |
| 250 | 23,88748 € | 5 971,87 € |
| Unit Price without VAT: | 35,26000 € |
|---|---|
| Unit Price with VAT: | 42,31200 € |

