
CAA-90RMICB-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RMICB-03M |
Description | CA USB STR A/90RT MICB 0.3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| 10 | 16,86100 € | 168,61 € |
| 25 | 15,80520 € | 395,13 € |
| 50 | 15,05080 € | 752,54 € |
| 100 | 14,33280 € | 1 433,28 € |
| 250 | 13,43648 € | 3 359,12 € |
| 500 | 12,79598 € | 6 397,99 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,80800 € |


