
U3A00013-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00013-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00013-03M |
Description | CAUSB 3.0 A/B HI-FLEX 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,88000 € | 22,88 € |
| 10 | 19,44300 € | 194,43 € |
| 25 | 18,22560 € | 455,64 € |
| 50 | 17,35600 € | 867,80 € |
| 100 | 16,52820 € | 1 652,82 € |
| 250 | 15,49452 € | 3 873,63 € |
| 500 | 14,75600 € | 7 378,00 € |
| Unit Price without VAT: | 22,88000 € |
|---|---|
| Unit Price with VAT: | 27,45600 € |





