
X2B2020RFRFT | |
|---|---|
DigiKey Part Number | 478-7861-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X2B2020RFRFT |
Description | RF POWER DIVIDER 0HZ-6GHZ 2020 |
Customer Reference | |
Detailed Description | RF IC Crossover Radar 0Hz ~ 6GHz 150W 2020 |
Datasheet | Datasheet |
EDA/CAD Models | X2B2020RFRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Crossover | |
Frequency | 0Hz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | 150W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 |


