
1004112-B002 | |
---|---|
DigiKey Part Number | 478-1004112-B002-ND |
Manufacturer | |
Manufacturer Product Number | 1004112-B002 |
Description | ANTENNA ASSY, EXTERNAL LTE TNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, LoRa, LPWAN, Sigfox Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.955GHz, 2.6GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.18dBi, 4.5dBi, 4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.941" (227.10mm) | |
Applications | LTE, LoRa, LPWAN, Sigfox |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,61000 € | 19,61 € |
10 | 15,70500 € | 157,05 € |
30 | 14,56500 € | 436,95 € |
120 | 13,54725 € | 1 625,67 € |
270 | 13,11163 € | 3 540,14 € |
510 | 12,83316 € | 6 544,91 € |
Unit Price without VAT: | 19,61000 € |
---|---|
Unit Price with VAT: | 23,53200 € |