

W3F11A2208AT1F | |
|---|---|
DigiKey Part Number | 478-W3F11A2208AT1FTR-ND - Tape & Reel (TR) 478-W3F11A2208AT1FCT-ND - Cut Tape (CT) 478-W3F11A2208AT1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A2208AT1F |
Description | CAP FEEDTHRU 22PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,12764 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12376 € | 123,76 € |
| 2 000 | 0,11546 € | 230,92 € |
| 3 000 | 0,11129 € | 333,87 € |
| 5 000 | 0,10655 € | 532,75 € |
| 7 000 | 0,10305 € | 721,35 € |
| 10 000 | 0,09958 € | 995,80 € |
| 12 000 | 0,09940 € | 1 192,80 € |
| 24 000 | 0,09603 € | 2 304,72 € |
| 25 000 | 0,09581 € | 2 395,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


