0.1µF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A25C104K4Z2A

DigiKey Part Number
478-W2A25C104K4Z2ATR-ND - Tape & Reel (TR)
478-W2A25C104K4Z2ACT-ND - Cut Tape (CT)
478-W2A25C104K4Z2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A25C104K4Z2A
Description
CAP ARRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,45000 €4,50 €
500,36060 €18,03 €
1000,30900 €30,90 €
5000,24464 €122,32 €
1 0000,20602 €206,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20884 €835,36 €
8 0000,19984 €1 598,72 €
12 0000,19533 €2 343,96 €
20 0000,19033 €3 806,60 €
28 0000,18741 €5 247,48 €
40 0000,18460 €7 384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73200 €