Parametric Equivalent



VLAS121016J350RP | |
|---|---|
DigiKey Part Number | 478-VLAS121016J350RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLAS121016J350RP |
Description | VARISTOR 19.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 17.16 V | |
Varistor Voltage (Typ) | 19.5 V | |
Varistor Voltage (Max) | 21.84 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35590 € | 711,80 € |
| Unit Price without VAT: | 0,35590 € |
|---|---|
| Unit Price with VAT: | 0,42708 € |


