
| VJ13MC0260KBA | |
|---|---|
| DigiKey Part Number | 478-2537-2-ND - Tape & Reel (TR) 478-2537-1-ND - Cut Tape (CT) 478-2537-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ13MC0260KBA | 
| Description | VARISTOR 33V 300A 1210 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 33 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Maximum AC Volts | 18 V | |
| Maximum DC Volts | 26 V | |
| Varistor Voltage (Min) | 29.7 V | |
| Varistor Voltage (Typ) | 33 V | |
| Varistor Voltage (Max) | 36.3 V | |
| Current - Surge | 300 A | |
| Energy | 1.2J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 1200 pF @ 1 kHz | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 1210 (3225 Metric) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,69000 € | 0,69 € | 
| 10 | 0,49000 € | 4,90 € | 
| 25 | 0,44040 € | 11,01 € | 
| 100 | 0,38630 € | 38,63 € | 
| 250 | 0,36056 € | 90,14 € | 
| 500 | 0,34500 € | 172,50 € | 
| 1 000 | 0,34195 € | 341,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,32808 € | 656,16 € | 
| 4 000 | 0,31923 € | 1 276,92 € | 
| 6 000 | 0,31480 € | 1 888,80 € | 
| 10 000 | 0,30989 € | 3 098,90 € | 
| 14 000 | 0,30703 € | 4 298,42 € | 
| 20 000 | 0,30427 € | 6 085,40 € | 
| Unit Price without VAT: | 0,69000 € | 
|---|---|
| Unit Price with VAT: | 0,82800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France