24 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13MC0180KBA

DigiKey Part Number
478-2536-2-ND - Tape & Reel (TR)
478-2536-1-ND - Cut Tape (CT)
478-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13MC0180KBA
Description
VARISTOR 24V 500A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ13MC0180KBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
21.5 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.5 V
Current - Surge
500 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51100 €5,11 €
250,46000 €11,50 €
1000,40340 €40,34 €
2500,37640 €94,10 €
5000,36016 €180,08 €
1 0000,34680 €346,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,33580 €671,60 €
4 0000,32675 €1 307,00 €
6 0000,32221 €1 933,26 €
10 0000,31719 €3 171,90 €
14 0000,31425 €4 399,50 €
20 0000,31143 €6 228,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €