
VGAS222016Y400TP | |
|---|---|
DigiKey Part Number | 478-VGAS222016Y400TPTR-ND - Tape & Reel (TR) 478-VGAS222016Y400TPCT-ND - Cut Tape (CT) 478-VGAS222016Y400TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS222016Y400TP |
Description | SMD MULTILAYER VARISTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1.5 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,59120 € | 39,78 € |
| 100 | 1,42750 € | 142,75 € |
| 250 | 1,34936 € | 337,34 € |
| 500 | 1,30646 € | 653,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20538 € | 4 821,52 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |

