24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAS222016Y400DP

DigiKey Part Number
478-8710-2-ND - Tape & Reel (TR)
478-8710-1-ND - Cut Tape (CT)
478-8710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAS222016Y400DP
Description
VARISTOR 24.5V 1.5KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VGAS222016Y400DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
1.5 kA
Energy
7.2J
Number of Circuits
1
Capacitance @ Frequency
13000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15500 €11,55 €
251,05080 €26,27 €
1000,93560 €93,56 €
2500,88076 €220,19 €
5000,84768 €423,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91576 €915,76 €
2 0000,89123 €1 782,46 €
3 0000,87894 €2 636,82 €
5 0000,86533 €4 326,65 €
7 0000,85738 €6 001,66 €
10 0000,84973 €8 497,30 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,88400 €