
VCAS120645K900RP | |
|---|---|
DigiKey Part Number | 478-VCAS120645K900RPTR-ND - Tape & Reel (TR) 478-VCAS120645K900RPCT-ND - Cut Tape (CT) 478-VCAS120645K900RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120645K900RP |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 61.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,25340 € | 25,34 € |
| 250 | 0,23528 € | 58,82 € |
| 500 | 0,22438 € | 112,19 € |
| 1 000 | 0,21538 € | 215,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20799 € | 415,98 € |
| 4 000 | 0,20190 € | 807,60 € |
| 6 000 | 0,19885 € | 1 193,10 € |
| 10 000 | 0,19548 € | 1 954,80 € |
| 14 000 | 0,19350 € | 2 709,00 € |
| 20 000 | 0,19160 € | 3 832,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

