
VCAS120634N770RP | |
|---|---|
DigiKey Part Number | 478-VCAS120634N770RPTR-ND - Tape & Reel (TR) 478-VCAS120634N770RPCT-ND - Cut Tape (CT) 478-VCAS120634N770RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120634N770RP |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,25340 € | 25,34 € |
| 250 | 0,23528 € | 58,82 € |
| 500 | 0,22438 € | 112,19 € |
| 1 000 | 0,21538 € | 215,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20799 € | 415,98 € |
| 4 000 | 0,20190 € | 807,60 € |
| 6 000 | 0,19885 € | 1 193,10 € |
| 10 000 | 0,19548 € | 1 954,80 € |
| 14 000 | 0,19350 € | 2 709,00 € |
| 20 000 | 0,19160 € | 3 832,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

