
VCAS080538C770RP | |
|---|---|
DigiKey Part Number | 478-VCAS080538C770RPTR-ND - Tape & Reel (TR) 478-VCAS080538C770RPCT-ND - Cut Tape (CT) 478-VCAS080538C770RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080538C770RP |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,39160 € | 9,79 € |
| 100 | 0,34270 € | 34,27 € |
| 250 | 0,31940 € | 79,85 € |
| 500 | 0,30534 € | 152,67 € |
| 1 000 | 0,30090 € | 300,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28191 € | 1 127,64 € |
| 8 000 | 0,27533 € | 2 202,64 € |
| 12 000 | 0,27203 € | 3 264,36 € |
| 20 000 | 0,26837 € | 5 367,40 € |
| 28 000 | 0,26624 € | 7 454,72 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |



