
VCAS040205X150WP | |
|---|---|
DigiKey Part Number | 478-8674-2-ND - Tape & Reel (TR) 478-8674-1-ND - Cut Tape (CT) 478-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS040205X150WP |
Description | VARISTOR 8.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS040205X150WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14080 € | 3,52 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,11112 € | 27,78 € |
| 500 | 0,10532 € | 52,66 € |
| 1 000 | 0,10054 € | 100,54 € |
| 2 500 | 0,09551 € | 238,78 € |
| 5 000 | 0,09449 € | 472,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10526 € | 1 052,60 € |
| 20 000 | 0,10292 € | 2 058,40 € |
| 30 000 | 0,10175 € | 3 052,50 € |
| 50 000 | 0,10045 € | 5 022,50 € |
| 70 000 | 0,09969 € | 6 978,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

