VC20MA0160KBA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,18994 €
Datasheet
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
VC20MA0160KBA

VC20MA0160KBA

DigiKey Part Number
478-4759-2-ND - Tape & Reel (TR)
478-4759-1-ND - Cut Tape (CT)
478-4759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC20MA0160KBA
Description
VARISTOR 24.5V 200A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30940 €30,94 €
2500,28792 €71,98 €
5000,27494 €137,47 €
1 0000,26428 €264,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25110 €753,30 €
6 0000,24465 €1 467,90 €
9 0000,24142 €2 172,78 €
15 0000,23784 €3 567,60 €
21 0000,23575 €4 950,75 €
30 0000,23373 €7 011,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €